
A2076-12-7-4
Screws & Fasteners
Datasheet
A2076-12-7-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Type | Mounting Screw | |
| Thread Size | 6-9 | |
| Length | 9.53 mm | |
| Material | Stainless Steel | |
| Plating | Passivated | |
| Screw Head | 6.86 mm | |
| Product Type | Screws & Fasteners | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?