Reference Only

A18145-06

Thermal Interface Products .

Manufacturer:

Mfr Part:
A18145-06

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeGap Filler Pad
Package / CaseNon-standard
MaterialCeramic Filled Silicone
Thermal Conductivity1.2 W/mK
ColorGray
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness0.5 mm to 5.08 mm
Flammability RatingUL 94 V-0
SeriesTflex RB300
PackagingBulk
Product TypeThermal Interface Products
Size9 in x 9 in
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.04$1,153.28
Need more?