Reference Only
A18145-04
Thermal Interface Products .
Datasheet
A18145-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Gap Filler | |
| Package / Case | Non-standard | |
| Material | Ceramic Filled Silicone | |
| Thermal Conductivity | 1.2 W/mK | |
| Color | Gray | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 228.6 mm | |
| Width | 228.6 mm | |
| Thickness | 0.5 mm to 5.08 mm | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tflex RB300 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Size | 9 in x 9 in | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.38 | $782.10 | |
| $16.47 | $1,482.30 | |
| $16.40 | $4,428.00 |
Need more?