Reference Only

A17883-16

Thermal Interface Products Tflex HD84000 9x9.

Manufacturer:

Mfr Part:
A17883-16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorTeal
Flammability RatingUL 94 V-0
Length228.6 mm
MaterialCeramic Filled Silicone
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
PackagingBulk
Package / CaseNon-standard
Product TypeThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
SeriesTflex HD80000
SubcategoryThermal Management
Tensile Strength10 psi
Thermal Conductivity6 W/m-K
Thickness0.16 in
TradenameTflex
TypeThermal Pad
Width228.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3824999397
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$322.23$966.69
$288.02$3,456.24
$273.54$7,385.58
Need more?