A17820-18 Laird

A17820-18

Thermal Interface Products .

Manufacturer:

Mfr Part:
A17820-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity7.5 W/m-K
ColorGray
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 125 C
Length9 in
Width9 in
Thickness0.18 in
Flammability RatingUL 94 V-0
SeriesHD90000
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$477.44$954.88
$445.58$4,455.80
Need more?
Contact Us