Reference Only
A17712-12
Thermal Interface Products .
Datasheet
A17712-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Lined Gap Filler | |
| Package / Case | Non-standard | |
| Material | Thermoplastic (TP) | |
| Thermal Conductivity | 1.2 W/m-K | |
| Breakdown Voltage | 9 kVAC | |
| Color | Yellow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 1.5 ft | |
| Width | 1.5 ft | |
| Thickness | 0.12 in | |
| Flammability Rating | UL 94 V-0 | |
| Series | P100 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $213.03 | $852.12 | |
| $203.33 | $2,033.30 | |
| $197.62 | $5,138.12 | |
| $194.52 | $9,726.00 |
Need more?