Reference Only

A17634-10

Thermal Interface Products Tflex HD3100 DC1 9.00x9.00 in.

Manufacturer:

Mfr Part:
A17634-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity2.7 W/m-K
ColorPink
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness2.54 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesHD300
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.03$1,240.60
$59.76$1,494.00
$58.64$2,932.00
$57.37$5,737.00
Need more?