Reference Only

A17556-100

Thermal Interface Products COOLZORB-600.

Manufacturer:

Mfr Part:
A17556-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermal and EMI Absorbers
Package / CaseNon-standard
Length12 in
Width12 in
Thickness0.1 in
SeriesCOOLZORB
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameCOOLZORB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$506.63$1,519.89
$487.69$4,876.90
Need more?