Reference Only
A17556-080
Thermal Interface Products COOLZORB-600.
Datasheet
A17556-080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal and EMI Absorbers | |
| Package / Case | Non-standard | |
| Length | 12 in | |
| Width | 12 in | |
| Thickness | 0.08 in | |
| Series | COOLZORB | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | COOLZORB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $433.66 | $1,300.98 | |
| $416.82 | $4,168.20 | |
| $402.47 | $10,061.75 |
Need more?