Reference Only
A17174-03
Thermal Interface Products Tflex P330 18.00x18. 00in,.
Datasheet
A17174-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 5 kVAC | |
| Color | Purple | |
| Flammability Rating | UL 94 V-0 | |
| Length | 1.5 ft | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | P300 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 3 W/m-K | |
| Tradename | Tflex | |
| Width | 1.5 ft |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.77 | $1,454.16 | |
| $163.66 | $1,963.92 | |
| $163.46 | $4,576.88 | |
| $156.31 | $8,128.12 |
Need more?