Reference Only
A17157-04
Thermal Interface Products Tflex HD340,DC1 18.00x18.00in.
Datasheet
A17157-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Green | |
| Flammability Rating | UL 94 V-0 | |
| Length | 457.2 mm | |
| Material | Silicone Elastomer | |
| Maximum Operating Temperature | + 160 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tflex 300 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 10 psi | |
| Thermal Conductivity | 1.2 W/m-K | |
| Thickness | 1.01 mm | |
| Tradename | Tflex | |
| Type | Thermal Pad | |
| Width | 457.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.09 | $1,777.44 | |
| $105.79 | $2,644.75 | |
| $101.95 | $5,097.50 | |
| $98.24 | $9,824.00 |
Need more?