Reference Only
A17084-07
Thermal Interface Products .
Datasheet
A17084-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Breakdown Voltage | 6 kVAC | |
| Color | Brown | |
| Flammability Rating | UL 94 V-0 | |
| Length | 457.2 mm | |
| Material | Fiberglass | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 60 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Subcategory | Thermal Management | |
| Thickness | 0.23 mm | |
| Type | Thermally Conductive Insulator | |
| Width | 304.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.48 | $1,574.00 | |
| $29.90 | $3,408.60 |
Need more?