Reference Only
A16708-14
Thermal Interface Products .
Datasheet
A16708-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Gap Filler Pad | |
| Material | Ceramic Filled Silicone | |
| Thermal Conductivity | 1.2 W/mK | |
| Color | Light Green | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 160 C | |
| Length | 457 mm | |
| Width | 457 mm | |
| Thickness | 3.56 mm | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.64 | $1,469.12 | |
| $178.97 | $4,295.28 | |
| $175.63 | $9,835.28 |
Need more?