Reference Only

A16412-01

Thermal Interface Products TPUTTY 506 75cc CARTRIDGE.

Manufacturer:

Mfr Part:
A16412-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeSilicone Putty
MaterialSilicone Elastomer
Thermal Conductivity3.5 W/m-K
ColorTurquoise
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Flammability RatingUL 94 V-0
SeriesTputty 506
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us