A16367-09 Laird

A16367-09

Thermal Interface Products .

Manufacturer:

Mfr Part:
A16367-09

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
ColorRed (Rose)
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 125 C
Length9 in
Width9 in
Thickness0.09 in
Flammability RatingUL 94 V-0
SeriesTflex SF600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$151.69$1,213.52
$147.10$1,471.00
$142.02$3,550.50
$139.31$6,965.50
Need more?