Reference Only
A16299-00
Thermal Interface Products Kit, Tgon 805,A0 30mm x 34mm.
Datasheet
A16299-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tgon 805 | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 5 W/m-K | |
| Tradename | Tgon |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 29 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.85 | $633.65 | |
| $20.49 | $1,024.50 | |
| $19.12 | $1,912.00 | |
| $18.12 | $4,530.00 | |
| $17.57 | $8,785.00 |
Need more?