Reference Only

A16056-12

Thermal Interface Products TflexHR6120 DC1 9x9" 3.0W/mK gap filler.

Manufacturer:

Mfr Part:
A16056-12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity3 W/m-K
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness3.05 mm
Flammability RatingUL 94 V-0
SeriesTflex HR600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.40$883.20
$109.40$1,094.00
$105.37$2,634.25
$103.36$5,168.00
$101.38$10,138.00
Need more?