A15974-00 Laird

A15974-00

Obsolete
Thermal Interface Products Tpcm 588S 18x18" 3.8 W/mK H/P TIM

Manufacturer:

Mfr Part:
A15974-00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Thermal Conductivity4 W/m-K
Length457.2 mm
Width457.2 mm
Thickness0.21 mm
Tensile Strength50 psi
SeriesTpcm 580
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8546900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?