Reference Only

A15896-05

Thermal Interface Products Tflex 750 9x9" 5.0W/mK gap filler.

Manufacturer:

Mfr Part:
A15896-05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity5 W/m-K
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length228.6 mm
Width228.6 mm
Thickness1.27 mm
Flammability RatingUL 94 V-0
SeriesTflex 700
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$143.46$2,295.36
$141.35$3,533.75
$136.70$6,835.00
Need more?