Reference Only
A15819-05
Thermal Interface Products Tgrease 1500 3kg 1.2 W/mK.
Datasheet
A15819-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 1.2 W/m-K | |
| Color | White | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tgrease 1500 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $285.60 | $856.80 | |
| $261.21 | $2,612.10 | |
| $242.56 | $6,064.00 |
Need more?