Reference Only
A15819-04
Thermal Interface Products Tgrease 1500 305cc 1.2 W/mK.
Datasheet
A15819-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Material | Silicone Grease | |
| Thermal Conductivity | 1.2 W/m-K | |
| Color | White | |
| Series | Tgrease 1500 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $95.12 | $1,331.68 | |
| $88.77 | $2,219.25 | |
| $85.60 | $4,280.00 | |
| $82.46 | $8,246.00 |
Need more?