Reference Only

A15754-07

Thermal Interface Products .

Manufacturer:

Mfr Part:
A15754-07

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity7.8 W/m-K
ColorGray
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Length9 in
Width9 in
Thickness0.07 in
Flammability RatingUL 94 V-0
SeriesTflex SF800
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$214.88$2,578.56
$207.55$5,188.75
$206.29$10,314.50
Need more?