Reference Only
A15727-00
Obsolete
Thermal Interface Products Tpcm 5810 9x9" 3.8 W/mK H/P TIM
Datasheet
A15727-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Insulators | |
| Type | Thermal Pad | |
| Material | Phase Change Compound | |
| Thermal Conductivity | 3.8 W/m-K | |
| Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 228.6 mm | |
| Width | 228.6 mm | |
| Thickness | 0.25 mm | |
| Tensile Strength | 50 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tpcm 580 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tpcm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8546900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?