
A15423-01
Thermal Interface Products .
Datasheet
A15423-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 1.2 W/m-K | |
| Color | White | |
| Maximum Operating Temperature | + 125 C | |
| Series | Tgrease 1500 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.22 | $845.28 | |
| $33.02 | $1,584.96 | |
| $31.03 | $2,234.16 | |
| $29.90 | $3,588.00 | |
| $28.76 | $7,592.64 |
Need more?