Reference Only

A15344-01

Thermal Interface Products Tflex 340H 9" x 9".

Manufacturer:

Mfr Part:
A15344-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1.2 W/m-K
ColorGreen (Light Green)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
Thickness0.5 mm to 5 mm
Flammability RatingUL 94 V-0
SeriesTflex 300
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.82$982.00
$9.36$2,808.00
$9.02$4,510.00
$8.70$8,700.00
Need more?
Contact Us