Reference Only

A14950-10

Thermal Interface Products Tflex 5100 DC1 9x9" 2.8W/mK gap filler.

Manufacturer:

Mfr Part:
A14950-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity2.8 W/m-K
Breakdown Voltage10 kVAC
ColorGray
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length9 in
Width9 in
Thickness0.1 in
Tensile Strength46 psi
Flammability RatingUL 94 V-0
SeriesTflex 500
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.07$602.49
$78.36$783.60
$73.90$1,847.50
Need more?
Contact Us