Reference Only
A14950-04
Thermal Interface Products Tflex 540 DC1 9x9" 2.8W/mK gap filler.
Datasheet
A14950-04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Type | Thermal Pad | |
| Package / Case | Non-standard | |
| Material | Silicone Elastomer | |
| Thermal Conductivity | 2.8 W/m-K | |
| Breakdown Voltage | 9.2 kVAC | |
| Color | Blue | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 200 C | |
| Length | 228.6 mm | |
| Width | 228.6 mm | |
| Thickness | 1.01 mm | |
| Tensile Strength | 66 psi | |
| Flammability Rating | UL 94 V-0 | |
| Series | Tflex 500 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.47 | $874.99 | |
| $49.41 | $1,235.25 | |
| $46.11 | $2,305.50 | |
| $44.48 | $4,448.00 | |
| $44.47 | $11,117.50 |
Need more?