Reference Only
A14855-03
Thermal Interface Products Tgrease 1500 1/2kg 1.2 W/mK.
Datasheet
A14855-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | White | |
| Container | Can | |
| Material | Silicone Grease | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Series | Tgrease 1500 | |
| Size | 1/2 kg | |
| Subcategory | Thermal Management | |
| Tensile Strength | 50 psi | |
| Thermal Conductivity | 1.2 W/m-K | |
| Tradename | Tgrease | |
| Type | Thermal Grease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?