Reference Only
A14855-02
Thermal Interface Products Tgrease 1500 1kg 1.2 W/mK.
Datasheet
A14855-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Paste / Thermal Grease / Thermal Gel | |
| Thermal Conductivity | 1.2 W/m-K | |
| Series | Tgrease 1500 | |
| Packaging | Bulk | |
| Container | Can | |
| Product Type | Thermal Interface Products | |
| Size | 1 kg | |
| Subcategory | Thermal Management | |
| Tradename | Tgrease |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3910000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.43 | $926.58 | |
| $150.68 | $1,506.80 | |
| $138.02 | $3,450.50 | |
| $135.36 | $6,768.00 |
Need more?