Reference Only

A14558-02

Thermal Interface Products Tflex 540 18x18" 2.8W/mK gap filler.

Manufacturer:

Mfr Part:
A14558-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity2.8 W/m-K
Breakdown Voltage9.2 kVAC
ColorBlue
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length457 mm
Width457 mm
Thickness1.016 mm
Tensile Strength66 psi
Flammability RatingUL 94 V-0
SeriesTflex 500
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.02$985.10
$184.31$1,843.10
$178.94$4,473.50
$177.16$8,858.00
Need more?