Reference Only

A13351-01

Thermal Interface Products .

Manufacturer:

Mfr Part:
A13351-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
Package / CaseNon-standard
MaterialSilicone Elastomer
Thermal Conductivity1.2 W/m-K
ColorGreen
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 160 C
Length0.9 in
Width9 in
Thickness0.4 in
Flammability RatingUL 94 V-0
SeriesTflex 300
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 94 / Multiples: 94)
Quantity Unit PriceExt. Price
$5.14$483.16
$4.85$1,367.70
$4.72$2,662.08
$4.55$4,704.70
Need more?
Contact Us