A12633-18 Laird

A12633-18

Thermal Interface Products .

Manufacturer:

Mfr Part:
A12633-18

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler Pad
Package / CaseNon-standard
Thermal Conductivity3 W/m-K
ColorBlue-Violet
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length457.2 mm
Width457.2 mm
Thickness0.483 mm
Flammability RatingUL 94 V-0
SeriesTflex 600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,235.21$4,940.84
$1,189.75$11,897.50
Need more?