Reference Only

A12623-08

Thermal Interface Products Tflex 690 18x18" 3.0W/mK gap filler.

Manufacturer:

Mfr Part:
A12623-08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler Pad
Package / CaseNon-standard
Thermal Conductivity3 W/m-K
ColorBlue-Violet
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Thickness2.29 mm
Flammability RatingUL 94 V-0
SeriesTflex 600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542900000
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$574.31$2,297.24
$553.18$5,531.80
Need more?