Reference Only

A12616-01

Thermal Interface Products TFLEX 620 9X9" 3.0W/Mk gap filler.

Manufacturer:

Mfr Part:
A12616-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Gap Filler
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
Breakdown Voltage3 kVAC
ColorBlue-Violet
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness0.508 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesTflex 600
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTflex

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.20$907.20
$40.50$1,012.50
$37.80$1,890.00
$36.45$3,645.00
$34.73$8,682.50
Need more?