
A11927-01
Thermal Interface Products .
Datasheet
A11927-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Color | Pewter | |
| Flammability Rating | UL 94 V-0 | |
| Length | 609.6 mm | |
| Material | Graphite | |
| Maximum Operating Temperature | + 300 C | |
| Minimum Operating Temperature | - 240 C | |
| Packaging | Bulk | |
| Package / Case | Non-standard | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Series | Tgon 800 | |
| Subcategory | Thermal Management | |
| Tensile Strength | 650 psi | |
| Thermal Conductivity | 5 W/m-K | |
| Thickness | 0.25 mm | |
| Tradename | Tgon | |
| Width | 457 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8418690180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.22 | $864.40 | |
| $42.82 | $1,070.50 | |
| $41.24 | $1,979.52 | |
| $40.45 | $4,530.40 | |
| $39.46 | $10,101.76 |
Need more?