Reference Only

A11809-02

Thermal Interface Products Tpcm 905c 18x18" 2.2 W/mK TIM.

Manufacturer:

Mfr Part:
A11809-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermally Conductive Insulators
TypeThermal Pad
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity0.7 W/m-K
ColorYellow
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 125 C
Length457 mm
Width457 mm
Thickness0.127 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesTpcm 900
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpcm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.55$1,028.40
$114.60$1,146.00
$109.14$2,728.50
$105.17$5,258.50
$103.98$10,398.00
Need more?