Reference Only

A10234-31

Thermal Interface Products Tputty 502 50 FG2 9x9" 3W/mK XSoft.

Manufacturer:

Mfr Part:
A10234-31

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesives
TypeThermal Pad
MaterialBoron Nitride
Thermal Conductivity3 W/m-K
Breakdown Voltage5 kVAC
ColorWhite
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length229 mm
Width229 mm
Thickness1.27 mm
Tensile Strength10 psi
Flammability RatingUL 94 V-0
SeriesTputty 502
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTputty

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$160.02$1,280.16
$141.03$1,410.30
$140.95$3,523.75
Need more?