
A10104-07
Thermal Interface Products .
Datasheet
A10104-07 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Flammability Rating | UL 94 HB | |
| Length | 406 mm | |
| Material | Elastomer | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 6 W/m-K | |
| Thickness | 3.05 mm | |
| Type | Gap Filler Pad | |
| Width | 406 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,358.98 | $5,435.92 |
Need more?