Reference Only
A10101-09
Thermal Interface Products Tpli 290 A0 16x16" 6 W/mK gap filler.
Datasheet
A10101-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Thermal Interface Products | |
| Product | Gap Fillers / Gap Pads / Sheets | |
| Package / Case | Non-standard | |
| Thermal Conductivity | 6 W/m-K | |
| Series | Tpli 200 | |
| Packaging | Bulk | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Tradename | Tpli |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542900000 |
| TARIC | 8542900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $934.85 | $3,739.40 | |
| $900.44 | $9,004.40 |
Need more?