Reference Only

A10080-01

Thermal Interface Products Tpli 220 A0 8x8" 6 W/mK gap filler.

Manufacturer:

Mfr Part:
A10080-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductGap Fillers / Gap Pads / Sheets
TypeThermal Pad
Package / CaseNon-standard
MaterialBoron Nitride
Thermal Conductivity6 W/m-K
Breakdown Voltage4 kVAC
ColorBlue
Minimum Operating Temperature- 45 C
Maximum Operating Temperature+ 200 C
Length203 mm
Width203 mm
Thickness0.51 mm
Tensile Strength35 psi
Flammability RatingUL 94 HB
SeriesTpli 200
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
TradenameTpli

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC8542900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?