A01HF-RO NKK Switches

A01HF-RO

Obsolete
LED Panel Mount Indicators GRN LED INDICATOR RT ANGLE MNT PC

Manufacturer:

Mfr Part:
A01HF-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorGreen
Mounting StyleThrough Hole
Termination StylePCB
SeriesA
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases633-A01HF A-01HM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908160
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?