Reference Only
8867-9105-80
EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT.
Datasheet
8867-9105-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | Extrusions | |
| Mounting Style | Adhesive | |
| Series | 8867 | |
| Packaging | Roll | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.87 | $5,598.81 | |
| $83.07 | $8,307.00 |
Need more?