Reference Only
8863-0105-89
EMI Gaskets, Sheets, Absorbers & Shielding QTY 1 = 1 FOOT.
Datasheet
8863-0105-89 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | Extrusions | |
| Mounting Style | Adhesive | |
| Thickness | 0.053 in | |
| Series | 8863 | |
| Packaging | Roll | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 153 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.49 | $5,276.97 | |
| $32.64 | $8,160.00 |
Need more?