Reference Only
8860-0045-324-72
EMI Gaskets, Sheets, Absorbers & Shielding Cndctiv Elastomr Sht ECE72, 18"X18"X.045".
Datasheet
8860-0045-324-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Elastomers | |
| Type | Elastomer Sheets & Tiles | |
| Length | 18 mm | |
| Width | 18 mm | |
| Thickness | 0.045 mm | |
| Series | 8860 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904510 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $812.64 | $812.64 | |
| $713.43 | $7,134.30 |
Need more?