Reference Only

8599-0721900

Circular MIL Spec Contacts 22 AWG PIN CONTACT PC TAIL L.

Manufacturer:

Mfr Part:
8599-0721900

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Contacts
Contact GenderSocket (Female)
Contact Size22
Series8LT
Product TypeCircular MIL Spec Contacts
SubcategoryCircular Connectors
Part # Aliases85990721900

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.45$3,450.00
$3.36$8,400.00
Need more?