8563-0080-89 Laird

8563-0080-89

Circular MIL Spec Tools, Hardware & Accessories .

Manufacturer:

Mfr Part:
8563-0080-89

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
MIL TypeMIL-DTL-81511
ProductAccessories
TypeJam Nut Seal
Series8563
PackagingBulk
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors
TradenameElectroseal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 57 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.70$780.90
$12.08$1,377.12
$11.28$3,214.80
$11.04$5,663.52
$10.36$10,629.36
Need more?
Contact Us