
8560-0158-80
Washers .
Datasheet
8560-0158-80 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Washers | |
| Type | Flat Washer | |
| Inside Diameter | 6.4 mm | |
| Outside Diameter | 14.3 mm | |
| Thickness | 1.5 mm | |
| Packaging | Bulk | |
| Product Type | Washers | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 338 / Multiples: 338)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.07 | $4,079.66 | |
| $11.76 | $11,924.64 |
Need more?