Reference Only
8402010246
EMI Gaskets, Sheets, Absorbers & Shielding AMR,SS,RL 0.093 1PC=1FT.
Datasheet
8402010246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Knitted Gaskets & Wire Mesh | |
| Width | 2.36 mm | |
| Thickness | 2.36 mm | |
| Series | All Mesh | |
| Packaging | Roll | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 259 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.57 | $1,442.63 | |
| $5.02 | $2,510.00 | |
| $4.78 | $4,780.00 | |
| $4.77 | $11,925.00 |
Need more?