Reference Only
8102020240
EMI Gaskets, Sheets, Absorbers & Shielding UFDS,BeCu,BF,PSA,RL .130x.200 1PC=1FT.
Datasheet
8102020240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Gaskets | |
| Type | Knitted Gaskets & Wire Mesh | |
| Mounting Style | Adhesive PSA | |
| Width | 5.1 mm | |
| Thickness | 3.3 mm | |
| Packaging | Roll | |
| Subcategory | EMI/RFI | |
| Tradename | Ultraflex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8531900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 164 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.01 | $1,641.64 | |
| $9.51 | $2,377.50 | |
| $9.32 | $4,660.00 | |
| $9.31 | $9,310.00 |
Need more?