Reference Only

804-1710-0332-504

Panel Mount Indicators - Neon & Incandescent PRESS TO TEST IND.

Manufacturer:

Mfr Part:
804-1710-0332-504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryPanel Mount Indicators - Neon & Incandescent
Lamp TypeIncandescent
Lens Color/StyleGreen
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
ProductPMI Base and Lens Cap Assemblies
SubcategoryLamps (Non-LED)
Part # AliasesMS25331-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.82$961.38
$89.05$890.50
$88.03$8,803.00
Need more?